EPIC H-BE Range Heavy Duty Power Connector Housing 1

Bulk discount available

Subtotal (1 unit)*

$94.59

(exc. GST)

$104.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 11$94.59
12 - 24$93.45
25 +$90.24

*price indicative

RS Stock No.:
763-7656
Mfr. Part No.:
70250206
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector Housing

Sub Type

Connector Housing

Locking Type

1 Lever

Series

H-BE

Mount Type

Bulkhead

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

DIN EN 6988

Number of Levers

1

COO (Country of Origin):
DE

Epic Ultra H-B Housings


The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When the cable mount connector is connected to the panel mount connector it is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems.

Epic Ultra Series - H-B


Related links