Honeywell Technologies SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1496
- Mfr. Part No.:
- SSCDANN015PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save $22.49
View bulk pricing optionsSubtotal (1 unit)*
$69.37
(exc. GST)
$76.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 53 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $69.37 | - |
| 13 - 24 | $67.64 | $22.49 |
| 25 + | $66.62 | $68.75 |
*price indicative
- RS Stock No.:
- 214-1496
- Mfr. Part No.:
- SSCDANN015PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -15psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure -15psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - SSCDANN015PDAA5
Features and Benefits:
• 5V maximum supply enables compatibility with common logic rails
• ±0.25% accuracy delivers precise differential readings for control loops
• -15 to 15 psi span covers bidirectional pressure measurement needs
• 30 psi overload tolerance protects sensor from transient pressure spikes
Applications
• Ideal for medical device flow monitoring in Compact assemblies
• Used for industrial filter condition and differential monitoring
• Can be used for pneumatic leak detection in small systems
• Used with low‑voltage control boards in laboratory instruments
What mounting method does it use?
How many electrical connections are required?
What temperature range can it withstand?
What port arrangement is provided for media connection?
What type of sensing technology is implemented?
Related links
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD002NDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN040MD2A3 Differential Pressure SensorThrough Hole 8 DIP
