Honeywell Technologies SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9941
- Distrelec Article No.:
- 301-59-434
- Mfr. Part No.:
- SSCDANV015PAAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.76
(exc. GST)
$100.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $91.76 |
| 13 - 24 | $89.47 |
| 25 + | $88.12 |
*price indicative
- RS Stock No.:
- 211-9941
- Distrelec Article No.:
- 301-59-434
- Mfr. Part No.:
- SSCDANV015PAAA5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 207kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 207kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Absolute Pressure Sensor, 0 to 103kPa Operating Pressure, ±0.25% Accuracy - SSCDANV015PAAA5
This absolute pressure sensor measures low-range absolute pressure for applications requiring stable reference readings. It operates from a low-voltage supply and is intended for surface‑mounted circuit assemblies where a single axial fluid connection is required. The device functions across a wide ambient temperature span and is configured in an 8‑pin DIP package suitable for through‑board interfacing.
Features and Benefits:
• ±0.25% accuracy ensures precise measurement for control loops
• 3.3V to 5V supply compatibility reduces power‑supply constraints
• 0 to 103kPa measurement range supports low‑pressure monitoring
• -40 to 85°C operational range enables broad environmental use
• Single axial barbed port enables straightforward tubing connection
• 3.3V to 5V supply compatibility reduces power‑supply constraints
• 0 to 103kPa measurement range supports low‑pressure monitoring
• -40 to 85°C operational range enables broad environmental use
• Single axial barbed port enables straightforward tubing connection
Applications
• Suitable for low‑pressure HVAC sensing and monitoring
• Used with laboratory manifolds requiring absolute reference
• Ideal for Compact industrial control systems with low supply voltage
• Used for non‑automotive pressure monitoring in equipment racks
• Can be used for environmental chambers needing stable absolute readings
• Used with laboratory manifolds requiring absolute reference
• Ideal for Compact industrial control systems with low supply voltage
• Used for non‑automotive pressure monitoring in equipment racks
• Can be used for environmental chambers needing stable absolute readings
What electrical supply range does it accept?
It can be powered from 3.3V up to 5V.
How many electrical connections are present?
The device uses an 8‑pin package for signal and supply pins.
What mounting method is required for assembly?
It is designed for surface mounting in a DIP footprint.
What mechanical Interface does the pressure medium use?
Fluid connection is via a single axial barbed port.
What pressure levels can it withstand short‑term?
The maximum overload capacity is 207kPa.
Related links
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDRNN1.6BASA3 Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BA2A3 Absolute Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell Differential Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN100MDSA3 Differential Pressure SensorSurface 8 DIP
