Honeywell Technologies Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9663
- Distrelec Article No.:
- 304-58-833
- Mfr. Part No.:
- HSCDRRN005NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$3,859.30
(exc. GST)
$4,245.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $77.186 | $3,859.30 |
| 100 - 450 | $75.565 | $3,778.25 |
| 500 + | $68.008 | $3,400.40 |
*price indicative
- RS Stock No.:
- 226-9663
- Distrelec Article No.:
- 304-58-833
- Mfr. Part No.:
- HSCDRRN005NDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.94kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.05 kPa | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Height | 13.75mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | -5in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.94kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.05 kPa | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Height 13.75mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure -5in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN005NDAA5
Features and Benefits:
• Operates from -20°C to +85°C for broad environmental use
• Ratiometric analogue or 12-14-bit digital output simplifies interfacing
• Dual radial barbed ports support straightforward tubing connections
• Low power consumption under 10mW extends battery life
• Calibrated update rates ∼1kHz analogue and ∼2kHz digital improve responsiveness
Applications
• Ideal for clogged-filter detection in HVAC systems
• Used for pressure measurement in gas chromatography instruments
• Can be used for flow calibration and gas-flow instrumentation
• Suitable for integration into oxygen concentrators and ventilators
What media can be applied to the sensor ports?
How does the device manage temperature-related errors?
What mechanical connection options are available?
What electrical interfaces are provided for digital output?
How does the sensor perform under long-term use?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRN005NDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRNN030PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN030PGAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
