Honeywell Technologies HSCDRRV001PGSA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9927
- Mfr. Part No.:
- HSCDRRV001PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $136.90
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,737.85
(exc. GST)
$3,011.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $54.757 | $2,737.85 | - |
| 100 - 150 | $53.388 | $2,669.40 | $136.90 |
| 200 + | $52.566 | $2,628.30 | $438.20 |
*price indicative
- RS Stock No.:
- 211-9927
- Mfr. Part No.:
- HSCDRRV001PGSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 69kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.89 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 69kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.89 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCDRRV001PGSA3
Features and Benefits:
• 3.3V board-mounted pressure sensor supports low-voltage systems
• Dual radial barbed port sensor simplifies tubing connections
• DIP package pressure transducer eases through-hole PCB integration
• Low-pressure gauge sensor 69kPa overload increases safety margin
• -20 to 85°C operating pressure sensor suits wide thermal range
Applications
• Ideal for HVAC filter-clog detection and VAV control
• Used with gas flow instrumentation and flow calibrators
• Can be used in oxygen concentrators and anaesthesia machines
• Used for indoor Air quality and barometry measurements
What media is compatible with the sensor?
How is output stability maintained over temperature?
What electrical interfaces are available?
How does the sensor perform under long-term use?
What packaging and approvals apply to the product?
Related links
- Honeywell HSCDRRV001PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 SMT
- Honeywell HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 6 DIP
