Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $167.30

View bulk pricing options

Subtotal (1 box of 50 units)*

$3,345.00

(exc. GST)

$3,679.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
50 - 50$66.90$3,345.00-
100 - 150$65.227$3,261.35$167.30
200 +$64.224$3,211.20$535.20

*price indicative

RS Stock No.:
211-9920
Mfr. Part No.:
HSCDRNN1.6BASA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

400kPa

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

160 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Radial Barbed

Maximum Operating Temperature

+85°C

Series

HSC

Width

13.3mm

Standards/Approvals

ISO 9001

Length

10mm

Height

13.75mm

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Absolute Pressure Sensor, 160kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - HSCDRNN1.6BASA3


This absolute pressure sensor measures absolute pressure with an internal vacuum reference and provides a ratiometric analogue or digital output for board-mounted systems. It is intended for non-corrosive, non-ionic gases and is calibrated and temperature-compensated to deliver stable readings across its compensated range. The device operates from a single low-voltage supply and is supplied in an 8-pin DIP package suitable for Compact electronic integration.

Features and Benefits:


• ±0.25% accuracy reduces need for customer calibration
• Calibrated and compensated for 0°C to 50°C operation
• Ratiometric analogue or 14-bit digital output simplifies interfacing
• Low power consumption less than 10 mW extends battery life
• 400 kPa safe overload supports higher transient pressures
• Internal ASIC updates analogue at ∼1 kHz and digital at ∼2 kHz

Applications


• Suitable for automotive pressure measurement in control systems
• Used for medical respiratory and ventilator pressure monitoring
• Ideal for HVAC filter and VAV control detection systems
• Can be used for gas flow instrumentation and chromatography
• Suitable for industrial barometry and flow calibration tasks

What supply voltages can it accept?


It operates from a single supply of either 3.3 V or 5.0 V depending on the selected variant.

How does the device manage long-term accuracy?


The sensor uses on-board temperature compensation and ASIC calibration to deliver industry-leading stability and minimal part-to-part variation.

What media are permitted for measurement?


It is designed for non-corrosive, non-ionic gases, liquid-media options are available for specified higher pressure ranges and only on Port 1.

What are the environmental operating limits?


The operating temperature range is -20°C to 85°C and storage may reach -40°C to 85°C.

How is the pressure port configured for integration?


A single radial barbed port mechanical option is available for straightforward tubing connection.

Related links