Honeywell Technologies HSCDANN015PA2A5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1443
- Mfr. Part No.:
- HSCDANN015PA2A5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$90.75
(exc. GST)
$99.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 51 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $90.75 | - |
| 13 - 24 | $88.49 | 2% |
| 25 + | $87.13 | 3% |
*price indicative
- RS Stock No.:
- 214-1443
- Mfr. Part No.:
- HSCDANN015PA2A5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | HSC | |
| Minimum Operating Pressure | 0bar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Height 13.75mm | ||
Series HSC | ||
Minimum Operating Pressure 0bar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Absolute Pressure Sensor, 3.3V Minimum Supply Voltage, 15psi Maximum Operating Pressure - HSCDANN015PA2A5
Features and Benefits:
• Calibrated and temperature compensated for 0°C to 50°C operation
• Low power consumption less than 10 mW conserves battery life
• Fast analogue and digital updates at ≈1 kHz and ≈2 kHz
• Internal ASIC corrects offset, sensitivity and non‑linearity
• Supports both I2C and SPI digital outputs for direct interfacing
Applications
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and chromatography
• Used with oxygen concentrators and ventilators
• Suitable for industrial barometry and flow calibration
What supply voltages can it accept?
How does it behave across temperature extremes during use?
What media are compatible with the sensing element?
How is mechanical integration to a PCB achieved?
What protection exists against overpressure events?
Related links
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A3 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
