Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9921
- Mfr. Part No.:
- HSCDRNN1.6BASA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.63
(exc. GST)
$82.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $74.63 |
| 13 - 24 | $72.76 |
| 25 + | $71.65 |
*price indicative
- RS Stock No.:
- 211-9921
- Mfr. Part No.:
- HSCDRNN1.6BASA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 400kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 160 kPa | |
| Port Type | Single Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Length | 10mm | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | 0bar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 400kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 160 kPa | ||
Port Type Single Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Length 10mm | ||
Height 13.75mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure 0bar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Absolute Pressure Sensor, 160kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - HSCDRNN1.6BASA3
This absolute pressure sensor measures absolute pressure with an internal vacuum reference and provides a ratiometric analogue or digital output for board-mounted systems. It is intended for non-corrosive, non-ionic gases and is calibrated and temperature-compensated to deliver stable readings across its compensated range. The device operates from a single low-voltage supply and is supplied in an 8-pin DIP package suitable for Compact electronic integration.
Features and Benefits:
• ±0.25% accuracy reduces need for customer calibration
• Calibrated and compensated for 0°C to 50°C operation
• Ratiometric analogue or 14-bit digital output simplifies interfacing
• Low power consumption less than 10 mW extends battery life
• 400 kPa safe overload supports higher transient pressures
• Internal ASIC updates analogue at ∼1 kHz and digital at ∼2 kHz
• Calibrated and compensated for 0°C to 50°C operation
• Ratiometric analogue or 14-bit digital output simplifies interfacing
• Low power consumption less than 10 mW extends battery life
• 400 kPa safe overload supports higher transient pressures
• Internal ASIC updates analogue at ∼1 kHz and digital at ∼2 kHz
Applications
• Suitable for automotive pressure measurement in control systems
• Used for medical respiratory and ventilator pressure monitoring
• Ideal for HVAC filter and VAV control detection systems
• Can be used for gas flow instrumentation and chromatography
• Suitable for industrial barometry and flow calibration tasks
• Used for medical respiratory and ventilator pressure monitoring
• Ideal for HVAC filter and VAV control detection systems
• Can be used for gas flow instrumentation and chromatography
• Suitable for industrial barometry and flow calibration tasks
What supply voltages can it accept?
It operates from a single supply of either 3.3 V or 5.0 V depending on the selected variant.
How does the device manage long-term accuracy?
The sensor uses on-board temperature compensation and ASIC calibration to deliver industry-leading stability and minimal part-to-part variation.
What media are permitted for measurement?
It is designed for non-corrosive, non-ionic gases, liquid-media options are available for specified higher pressure ranges and only on Port 1.
What are the environmental operating limits?
The operating temperature range is -20°C to 85°C and storage may reach -40°C to 85°C.
How is the pressure port configured for integration?
A single radial barbed port mechanical option is available for straightforward tubing connection.
Related links
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDANN001BA2A3 Absolute Pressure SensorSurface 8 DIP
- Honeywell SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 DIP
- Honeywell Differential Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 8 SMT
- Honeywell HSCDRRN100MDSA3 Differential Pressure SensorSurface 8 DIP
