Honeywell Technologies Absolute Pressure SensorSurface 6 Leadless SMT
- RS Stock No.:
- 214-1477
- Mfr. Part No.:
- NBPLANN030PAUNV
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-1477
- Mfr. Part No.:
- NBPLANN030PAUNV
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 60psi | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 30 psi | |
| Accuracy | ±0.25 %FS BFSL5 | |
| Maximum Supply Voltage | 12V | |
| Port Type | Exhaust | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Height | 10.94mm | |
| Standards/Approvals | ISO 9001 | |
| Series | NBP | |
| Minimum Operating Pressure | 60mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 60psi | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 30 psi | ||
Accuracy ±0.25 %FS BFSL5 | ||
Maximum Supply Voltage 12V | ||
Port Type Exhaust | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Height 10.94mm | ||
Standards/Approvals ISO 9001 | ||
Series NBP | ||
Minimum Operating Pressure 60mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Non Compliant
The Honeywell NBP Series Basic Board Mount Pressure Sensor, with Leadless SMT package, AN pressure port and 30 psi absolute pressure range, are low pressure sensors designed for customers who require a simple, infinite resolution solution for medical and industrial applications.
Uncompensated and unamplified.
Allows customers the flexibility of performing their own calibration.
Related links
- Honeywell NBPLANN030PAUNV Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LSNT010BG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
- Honeywell ABP2LANT060PG2A3XX Differential Pressure SensorSurface 6 Leadless SMT
