Finder Power Relay, 12V ac Coil, 25A Switching Current, SPDT

Get a bulk buy discount

Add 50 more to save $32.00

View bulk pricing options

Subtotal (1 unit)*

$25.15

(exc. GST)

$27.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 183 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.15-
50 +$24.51$32.00

*price indicative

RS Stock No.:
508-5539
Mfr. Part No.:
46.61.8.012.0040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V ac

Contact Configuration

SPDT

Series

46

Terminal Type

Quick Connect

Switching Current

25A

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Maximum Operating Temperature

70°C

Coil Resistance

80Ω

Height

32.8mm

Width

12.4mm

Standards/Approvals

CSA, cURus, EAC, EN, RINA, RoHS, CE, VDE, CCC

Length

29mm

Coil Power

1.2W

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 46 series Power Relay, 12V AC Coil Voltage, 25A Switching Current - 46.61.8.012.0040


This power relay is designed for industrial applications where reliable electrical switching is essential. The Finder 46 Series offers a compact SPDT relay with dimensions of 29mm in length, 12.4mm in depth, and 32.8mm in height. This 12V AC coil voltage relay ensures efficient operation in diverse environments, with excellent isolation and reliability standards.

Features & Benefits


• Capable of handling a maximum switching current of 25A

• Isolation of 6 kV between coil and contacts ensures safety

• Plug-in terminal type for easy installation and maintenance

• Rated for high-voltage applications up to 440V AC

• Designed for 100,000 electrical cycles, enhancing longevity

• Suitable for general-purpose use across various sectors

Applications


• Automation for lift systems and hoists

• Control panels for electrical distribution systems

• Utilised in road and tunnel lighting management

• Ideal for bottling plant and shipyard automation

• Used in grilles, shutters, and blinds control systems

What is the maximum switching voltage this relay can handle?


It can handle up to 440V AC and 125V DC, providing versatility in applications.

How does the coil power consumption compare for different voltages?


At 12V AC, the relay consumes 1.2W, making it efficient for small power requirements.

What type of contact material is used in this relay?


The relay uses silver alloy contacts, enhancing conductivity and reducing wear over time.

Can this relay be used in harsh environments?


Yes, it operates effectively in temperatures ranging from -40°C to +70°C, making it suitable for extreme conditions.

How does this relay facilitate ease of installation?


Its plug-in design allows for straightforward socket mounting or direct connection, simplifying installation processes.

Approvals

UL

  • RS Stock No. 5085567
  • Mfr. Part No. 46.61.8.048.0040
Each
$27.92
  • RS Stock No. 5085573
  • Mfr. Part No. 46.61.8.110.0040
Each
$23.50
  • RS Stock No. 5085595
  • Mfr. Part No. 46.61.9.012.0040
Each
$18.46
Each
$7.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy