TE Connectivity Power Relay, 24V dc Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 180-9897
- Mfr. Part No.:
- 7-1415544-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9897
- Mfr. Part No.:
- 7-1415544-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Switching Current | 25A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 400V | |
| Length | 38.5mm | |
| Coil Resistance | 475Ω | |
| Coil Power | 1.2W | |
| Height | 73.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 35.5mm | |
| Life | 10 x 10 ^ 6 operations | |
| Maximum Operating Temperature | +60°C | |
| Series | RM8 | |
| Maximum Switching Power AC | 6 kVA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Switching Current 25A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 400V | ||
Length 38.5mm | ||
Coil Resistance 475Ω | ||
Coil Power 1.2W | ||
Height 73.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 35.5mm | ||
Life 10 x 10 ^ 6 operations | ||
Maximum Operating Temperature +60°C | ||
Series RM8 | ||
Maximum Switching Power AC 6 kVA | ||
- COO (Country of Origin):
- RO
2 pole 25 A, 2 form C (2 CO) contacts
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Typical applications
Cleaning equipment, heating and cooling equipment
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Typical applications
Cleaning equipment, heating and cooling equipment
Related links
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Finder PCB Power Relay 25A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 25A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
