Finder Power Relay, 48V dc Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 508-5624
- Distrelec Article No.:
- 137-44-384
- Mfr. Part No.:
- 46.61.9.048.0040
- Brand:
- Finder
Get a bulk buy discount
Add 50 more to save $30.00
View bulk pricing optionsSubtotal (1 unit)*
$24.72
(exc. GST)
$27.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $24.72 | - |
| 50 + | $24.12 | $30.00 |
*price indicative
- RS Stock No.:
- 508-5624
- Distrelec Article No.:
- 137-44-384
- Mfr. Part No.:
- 46.61.9.048.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 4.8kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.4mm | |
| Coil Power | 500mW | |
| Length | 29mm | |
| Standards/Approvals | CCC, CE, CSA, cURus, EAC, EN, RINA, RoHS, VDE | |
| Height | 32.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 4.8kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 12.4mm | ||
Coil Power 500mW | ||
Length 29mm | ||
Standards/Approvals CCC, CE, CSA, cURus, EAC, EN, RINA, RoHS, VDE | ||
Height 32.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 46 series Power Relay, 48V DC Coil Voltage, 25A Switching Current - 46.61.9.048.0040
This power relay is a versatile solution designed for various industrial applications. Featuring plug-in functionality and a robust build, it operates at a coil voltage of 48V DC. Its compact dimensions of 29mm in length, 12.4mm in depth, and 32.8mm in height make it suitable for integration into control panels and automation systems.
Features & Benefits
• SPDT configuration ensures flexibility in control applications
• Handles switching currents up to 25A
• Maximum switching voltage of 440V AC enhances compatibility
• Isolated coil-to-contact strength of 6kV protects against surges
• Designed for a long lifespan of 100,000 cycles
• Silver alloy contacts provide excellent conductivity and durability
Applications
• Used in automation for blinds and shutters
• Ideal for control panels in electrical distribution
• Suitable for operation in bottling plants
• Employed in road and tunnel lighting systems
• Commonly utilised in hoists and cranes
How does the relay manage high voltage switching applications?
The relay features a maximum switching voltage of 440V AC, allowing it to handle significant voltage fluctuations without failure. Its robust isolation rating of 6kV further ensures safe operation in high voltage conditions.
What are the implications of using a silver alloy contact relay?
Silver alloy contacts enhance reliability and reduce contact wear, which prolongs the relays operational lifespan and maintains performance over time, even under heavy usage conditions.
Can this relay be mounted directly to a socket?
Yes, the relay is designed for both socket mounting and direct connection through Faston connectors, providing flexibility in installation options according to user needs.
Approvals
UL
Related links
- Finder Power Relay 10A Switching Current, DPDT
- Finder Power Relay 30A Switching Current, 2 NO
- Omron Panel Power Relay 25A Switching Current, DPST
- Finder Power Relay 7A Switching Current, 4PDT
- Finder Power Relay 20A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 16A Switching Current, 3PST
- Finder Power Relay 16A Switching Current, 1 NO
