Finder PCB Power Relay, 48V ac Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 508-5567
- Mfr. Part No.:
- 46.61.8.048.0040
- Brand:
- Finder
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.92
(exc. GST)
$30.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $27.92 | - |
| 50 + | $27.15 | 2% |
*price indicative
- RS Stock No.:
- 508-5567
- Mfr. Part No.:
- 46.61.8.048.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.4kΩ | |
| Coil Power | 1.2W | |
| Standards/Approvals | RoHS, RINA, VDE, CCC, CE, CSA, cURus, EAC, EN | |
| Width | 12.4mm | |
| Length | 29mm | |
| Height | 32.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.4kΩ | ||
Coil Power 1.2W | ||
Standards/Approvals RoHS, RINA, VDE, CCC, CE, CSA, cURus, EAC, EN | ||
Width 12.4mm | ||
Length 29mm | ||
Height 32.8mm | ||
Contact Material Silver Alloy | ||
Finder Series 46 Power Relay, SPDT Contact Configuration, 48V AC Coil Voltage - 46.61.8.048.0040
This power relay is suitable for diverse applications in automation and control systems. Featuring a compact design with dimensions of 29x12.4x32.8mm, it can be used in environments where space is limited. Operating at a coil voltage of 48V AC, this relay provides robust and dependable performance for switching high voltage circuits in various industrial settings.
Features & Benefits
• Plug-in design facilitates easy installation and replacement
• SPDT configuration meets diverse switching needs
• High voltage isolation rated up to 6kV enhances safety
• Capable of handling maximum switching power of 4kVA for heavy loads
• Operates effectively across a temperature range of -40 to +70°C
• Mechanical lifespan of 100,000 cycles offers long-term durability
Applications
• General purpose control circuits
• Automation systems that require high voltage switching
• Industrial machinery and equipment
• Environments with fluctuating temperature conditions
• Electrical panels and power distribution systems
Can it operate efficiently in extreme temperatures?
Yes, it functions effectively between -40°C and +70°C.
Is it suitable for high power applications?
Yes, it supports switching power up to 4kVA.
Will it provide adequate isolation from higher voltages?
Yes, it has an isolation rating of up to 6kV.
Can it be easily installed in existing systems?
Yes, the plug-in feature allows for quick and straightforward installation.
Does it require a specific voltage?
It operates with a coil voltage of 48V AC.
Approvals
UL
Related links
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder Power Relay 25A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
