Finder Power Relay, 110V ac Coil, 25A Switching Current, SPDT

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.50

(exc. GST)

$25.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$23.50-
25 - 49$22.842%
50 +$21.916%

*price indicative

RS Stock No.:
508-5573
Mfr. Part No.:
46.61.8.110.0040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

110V ac

Contact Configuration

SPDT

Series

46

Terminal Type

Quick Connect

Switching Current

25A

Switching AC Voltage

250V ac

Switching Power

4kVA

Switching DC Voltage

16V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

6.9kΩ

Width

12.4mm

Standards/Approvals

VDE, RoHS, RINA, EN, EAC, cURus, CSA, CE, CCC

Length

29mm

Coil Power

1.2W

Height

32.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 46 Series Power Relay, 110V AC Coil Voltage, 25A Switching Current - 46.61.8.110.0040


This power relay from Finder is a versatile component designed for a wide range of applications in the automation and electrical fields. With a compact design, measuring 12.4mm in depth, 32.8mm in height, and 29mm in length, this SPDT power relay combines robust functionality with efficiency. The relay operates at a coil voltage of 110V AC and is capable of switching up to 25A, making it suitable for various tasks and environments.

Features & Benefits


• Quick connect relay design for easy installation

• High voltage capability with maximum switching voltage of 250V AC

• Reliable contact material (AgNi) ensures durability

• Excellent life expectancy with 100,000 cycles

• Designed for general-purpose applications across various industries

• Compliance with multiple standards including CCC and CE

Applications


• Ideal for controlling automation in blinds and shutters

• Used for elevating and lifting systems like hoists

• Suitable for road and tunnel lighting control

• Effective in bottling plants and control panels

• Essential for socket mounts or direct connections

What type of connections does this relay support?


It supports quick connect terminals, facilitating efficient installation and removal. This feature makes it suitable for applications where quick changes are necessary, ensuring minimal downtime.

How does the relay perform in extreme temperatures?


This relay operates well within an ambient temperature range of -40°C to +70°C, ensuring reliability in both harsh winter conditions and high-temperature environments.

What is the lifecycle of this relay when used at its rated load?


It boasts an electrical life of 100,000 cycles at rated load, making it a durable choice for long-term use and reducing the frequency of replacements.

Can this relay handle AC and DC operations?


Yes, the relay can be configured for both AC and DC coils, providing versatility in various electrical applications. This makes it a favourable option for different types of projects.

What safety measures are integrated within this relay?


The relay features an isolation rating of 6kV between coil and contact, ensuring that it offers a high degree of safety and reliability even under high voltage conditions.

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy