Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 794-3743
- Mfr. Part No.:
- 2903340
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$22.68
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.68 |
*price indicative
- RS Stock No.:
- 794-3743
- Mfr. Part No.:
- 2903340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-120AC/1X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 25A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 8.8kΩ | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, DIN | |
| Width | 13mm | |
| Height | 93mm | |
| Length | 16mm | |
| Coil Power | 50W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-120AC/1X21 | ||
Terminal Type Plug-In | ||
Switching Current 25A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 50W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 8.8kΩ | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, DIN | ||
Width 13mm | ||
Height 93mm | ||
Length 16mm | ||
Coil Power 50W | ||
Contact Material Silver Alloy | ||
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3 NO
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 30A Switching Current, DPDT
- Omron PCB Power Relay 25A Switching Current, DPDT
- Omron Panel Power Relay 25A Switching Current, 3PDT
