Finder PCB Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 253-3445
- Mfr. Part No.:
- 55.12.8.110.0000
- Brand:
- Finder
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.71
(exc. GST)
$40.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $36.71 | - |
| 15 - 49 | $35.72 | 2% |
| 50 + | $34.26 | 6% |
*price indicative
- RS Stock No.:
- 253-3445
- Mfr. Part No.:
- 55.12.8.110.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 55 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 4kΩ | |
| Width | 20.7mm | |
| Standards/Approvals | RoHS | |
| Length | 27.7mm | |
| Coil Power | 1.5W | |
| Height | 35.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 55 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 4kΩ | ||
Width 20.7mm | ||
Standards/Approvals RoHS | ||
Length 27.7mm | ||
Coil Power 1.5W | ||
Height 35.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 55 Series Power Relay, 110V AC Coil Voltage, 10A Switching Current - 55.12.8.110.0000
This power relay is a high-performance PCB mount relay designed for various automation and control applications. With a coil voltage of 110V AC and a DPDT contact configuration, this relay is suitable for environments requiring reliable switching performance. Measuring 27.7 mm in length, 20.7 mm in depth, and 35.8 mm in height, it supports a maximum switching current of 10 A and offers robust isolation of up to 4 kV between coil and contact.
Features & Benefits
• Provides a DPDT contact configuration for versatile switching options
• Capable of handling switching currents up to 20 A
• Features silver alloy contacts for improved conductivity and durability
• Operates effectively within a temperature range of -40 °C to +85 °C
• Offers a long operational life of 10 million mechanical cycles
• Designed for reliable performance in high voltage applications
Applications
• Used with circuit boards in automation systems
• Ideal for control panels in electrical machinery
• Utilised in HVAC systems for efficient power management
• Commonly integrated into safety systems and alarms
• Found in industrial equipment for reliable switching operations
What is the coil resistance of this relay and how does it affect performance?
The coil resistance is 4000 Ω, which determines the current required to energise the relay coil, ensuring efficient operation within specified voltage levels.
Can this relay safely switch AC and DC loads?
Yes, it can accommodate a maximum switching voltage of 400V AC and 220V DC, making it versatile for various electrical applications.
How does the contact material influence the relay's lifespan?
The use of silver alloy contacts enhances conductivity and resistance to wear, contributing to the lengthy operational life of mechanical and electrical cycles.
What are the implications of the maximum switching power rating?
It supports a maximum switching power of 2.5 kVA, allowing it to effectively manage larger loads while maintaining safety and performance standards.
Related links
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
