Finder PCB Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 253-3451
- Mfr. Part No.:
- 55.12.8.230.0000
- Brand:
- Finder
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$24.16
(exc. GST)
$26.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $24.16 | - |
| 15 - 49 | $23.56 | $9.00 |
| 50 + | $23.23 | $46.50 |
*price indicative
- RS Stock No.:
- 253-3451
- Mfr. Part No.:
- 55.12.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 55 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 17kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Coil Power | 1.5W | |
| Height | 35.8mm | |
| Standards/Approvals | RoHS | |
| Length | 27.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 55 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 17kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Coil Power 1.5W | ||
Height 35.8mm | ||
Standards/Approvals RoHS | ||
Length 27.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 55 Series Power Relay, 230V AC Coil Voltage, 10A Switching Current - 55.12.8.230.0000
This power relay is designed for versatile use in automation and electrical management systems. The relay features a double-pole, double-throw (DPDT) contact configuration, making it ideally suited for a wide range of applications. With a coil voltage of 230V AC and dimensions of 27.7mm in length, 20.7mm in depth, and 35.8mm in height, it provides robust performance in demanding environments.
Features & Benefits
• Ensures secure switching with a maximum current rating of 10A
• Provides high voltage capability with a maximum of 400V AC
• Utilises silver alloy contacts for improved conductivity
• Designed for printed circuit board (PCB) mounting for easy installation
• Operates reliably in extreme temperatures from -40°C to +85°C
• Offers a lifespan of up to 20 million mechanical cycles
Applications
• Utilised in control panels for managing electrical distribution
• Integrated into automation systems for blinds and shutters
• Employed in road and tunnel lighting solutions
• Used in hoists and cranes for effective load management
What is the switching capacity of this relay?
The relay can handle a maximum switching current of 20A, ensuring it is suitable for high-demand applications.
How does the contact material impact operational efficiency?
The silver alloy contact material enhances conductivity, reducing energy loss and providing a reliable connection throughout the relays operational life.
In what environments can this relay be used?
This relay is designed to function effectively in a wide range of temperatures, from -40°C to +85°C, making it suitable for both indoor and outdoor applications.
What mounting options are available for this relay?
It is specifically designed for PCB mounting with through-hole terminals, facilitating quick and secure installation in various electrical systems.
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
