Finder PCB Power Relay Module, 110V ac Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 248-2004
- Mfr. Part No.:
- 406281100000
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$1,439.20
(exc. GST)
$1,583.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $28.784 | $1,439.20 |
*price indicative
- RS Stock No.:
- 248-2004
- Mfr. Part No.:
- 406281100000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 110V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Width | 12.4mm | |
| Height | 25mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 110V ac | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Width 12.4mm | ||
Height 25mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 110 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
- RS Stock No. 2482005
- Mfr. Part No. 406281104000
Each (In a Pack of 50)
$31.326
- RS Stock No. 2481901
- Mfr. Part No. 405281100001
Each (In a Pack of 50)
$26.375
- RS Stock No. 2481902
- Mfr. Part No. 405281105000
Each (In a Pack of 50)
$40.311
- RS Stock No. 2482010
- Mfr. Part No. 406282400000
Each (In a Pack of 50)
$35.481
Related links
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO












