Finder PCB Power Relay, 6V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 182-9779
- Mfr. Part No.:
- 40.62.7.006.4000
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.54 | - |
| 25 - 99 | $23.53 | 4% |
| 100 - 249 | $22.58 | 7% |
| 250 + | $22.11 | 9% |
*price indicative
- RS Stock No.:
- 182-9779
- Mfr. Part No.:
- 40.62.7.006.4000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 300mW | |
| Coil Resistance | 55Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 12.4mm | |
| Coil Power | 650mW | |
| Length | 29mm | |
| Height | 25mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 300mW | ||
Coil Resistance 55Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 12.4mm | ||
Coil Power 650mW | ||
Length 29mm | ||
Height 25mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, DPDT Contact Configuration, 6V DC Coil Voltage - 40.62.7.006.4000
This power relay is a compact DPDT relay designed for PCB mounting. With dimensions of 29x12.4x25mm, it operates on a 6V DC coil voltage and can handle switching voltages up to 400V AC. This device is suitable for various applications requiring effective switching solutions in electrical and automation settings.
Features & Benefits
• High switching voltage capability enhances application versatility
• 2-pole configuration allows for flexible circuit designs
• Coil resistance of 55Ω optimises energy efficiency
• Rated for up to 10 million switching cycles for durability
• Constructed with AgNi contact material for improved conduction
• Operates effectively in temperatures ranging from -40 to +85°C
Applications
• Suitable for automation systems in blinds and gates
• Applicable in control panels for medical devices
• Utilised in electronic circuit boards and vending machines
• Employed in electrical distribution panels for reliable connectivity
• Appropriate for toys requiring secure switching mechanisms
Can it operate in extreme temperatures?
Yes, it functions effectively between -40°C and +85°C.
Will it withstand high-voltage applications?
It can manage a maximum switching voltage of 400V AC.
Is it designed for PCB mounting?
Yes, it is specifically designed for PCB mount installations.
Can it handle repetitive switching cycles?
It is rated for up to 10 million cycles, ensuring longevity.
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, DPDT
- RS PRO PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 50A Switching Current, DPST
