Finder PCB Power Relay, 110V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 708-3150
- Mfr. Part No.:
- 56.42.8.110.0000
- Brand:
- Finder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.65
(exc. GST)
$49.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $44.65 | - |
| 50 - 249 | $43.87 | 1% |
| 250 + | $42.73 | 4% |
*price indicative
- RS Stock No.:
- 708-3150
- Mfr. Part No.:
- 56.42.8.110.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 3.9kΩ | |
| Height | 36.8mm | |
| Length | 20.7mm | |
| Coil Power | 1.5W | |
| Width | 27.7mm | |
| Standards/Approvals | VDE, UL, EAC, CSA, CCC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 3.9kΩ | ||
Height 36.8mm | ||
Length 20.7mm | ||
Coil Power 1.5W | ||
Width 27.7mm | ||
Standards/Approvals VDE, UL, EAC, CSA, CCC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
56 Series
Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)
Approvals
UL/C-UL recognised; VDE
Related links
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
