Finder Power Relay, 110V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 776-1673
- Mfr. Part No.:
- 55.32.8.110.0040
- Brand:
- Finder
Subtotal (1 unit)*
$38.67
(exc. GST)
$42.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.67 |
*price indicative
- RS Stock No.:
- 776-1673
- Mfr. Part No.:
- 55.32.8.110.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Series | 55 | |
| Terminal Type | Socket | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, CCC, UL, EAC, VDE | |
| Length | 27.7mm | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Coil Power | 1.5W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Series 55 | ||
Terminal Type Socket | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, CCC, UL, EAC, VDE | ||
Length 27.7mm | ||
Width 20.7mm | ||
Height 37.2mm | ||
Coil Power 1.5W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 55 Power Relay, 110V AC Coil Voltage, DPDT Contact Configuration - 55.32.8.110.0040
This power relay is suitable for a variety of applications in the electrical and automation sectors. It operates efficiently at a coil voltage of 110V AC and features a dual-pole, dual-throw configuration, making it a valuable component for managing electrical power systems.
Features & Benefits
• Coil power of 1.5W for efficient operation
• Handles a switching current of up to 10A
• Silver alloy contacts for enhanced conductivity
• Mechanical endurance rating of up to 20 million cycles
• Plug-in mounting type ensures easy installation and maintenance
Applications
• Automation tasks involving blinds and shutters
• Control panels for industrial equipment
• Electrical system management in shipyards
• Road and tunnel lighting control
• Safety and efficiency in hoists and cranes
What is the relay's coil resistance and how does it affect performance?
The coil resistance is 4000Ω, ensuring appropriate current flow, which is essential for reliable operation without overheating.
Can this relay function in extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +85°C, making it suitable for harsh environments.
How is the relay mounted and what type of socket is required?
It features a plug-in mounting type and requires compatible sockets for secure installation, facilitating easy replacement.
What is the expected electrical life of the relay under normal load conditions?
The relay has an electrical life of 200,000 cycles at rated load, indicating a substantial service life under typical usage.
Is this relay suitable for both AC and DC applications?
No, this specific model is designed for AC operation, specifically at 110V, making it appropriate for alternating current systems.
Related links
- Finder Power Relay 10A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
- Finder Power Relay 20A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Finder Relay 10A Switching Current, DPDT
