Lovato Electric DIN Rail Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 247-9604
- Mfr. Part No.:
- HR703CA230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$30.64
(exc. GST)
$33.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.64 |
*price indicative
- RS Stock No.:
- 247-9604
- Mfr. Part No.:
- HR703CA230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | HR703C | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 100V dc | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61810 | |
| Height | 65.5mm | |
| Coil Power | 3VA | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series HR703C | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 100V dc | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61810 | ||
Height 65.5mm | ||
Coil Power 3VA | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a 11-PIN Industrial relay with LED state indicator and mechanical actuator and has control voltage of 230VAC, rated current of 10A with 3 C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +55 °C
Related links
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, 3PDT
