Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS Stock No.:
- 277-3447
- Distrelec Article No.:
- 301-76-723
- Mfr. Part No.:
- 148824
- Brand:
- Brady
Subtotal (1 pack of 25 units)*
$87.78
(exc. GST)
$96.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship
- Plus 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $3.511 | $87.78 |
*price indicative
- RS Stock No.:
- 277-3447
- Distrelec Article No.:
- 301-76-723
- Mfr. Part No.:
- 148824
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | Plastic | |
| Length | 63.5mm | |
| Width | 50.8mm | |
| Quantity Per Package | 25Per Pack | |
| Application | Lockout Tag | |
| Background Colour | White | |
| Legend Colour | Red | |
| Standards/Approvals | No | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material Plastic | ||
Length 63.5mm | ||
Width 50.8mm | ||
Quantity Per Package 25Per Pack | ||
Application Lockout Tag | ||
Background Colour White | ||
Legend Colour Red | ||
Standards/Approvals No | ||
Shape Rectangular | ||
Non Compliant
- COO (Country of Origin):
- US
The Brady Danger tags prevent further start up of machines under lockout. It is a Danger Do Not Operate mini safety tags made from plastic material and available with black, red on white color.
Dirt resistant
Corrosion resistant
Moisture and tear resistant
Danger tags prevent further start up of machines under lockout
Related links
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag
