Omron Socket Relay, 24V Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$27.35

(exc. GST)

$30.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.35

*price indicative

RS Stock No.:
288-3254
Distrelec Article No.:
301-37-189
Mfr. Part No.:
G2R-1-SN-AP3 24VDC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

Socket

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

440V

Switching DC Voltage

125V

Minimum Operating Temperature

-40°C

Switching Power

2500VA

Coil Resistance

1113Ω

Maximum Operating Temperature

70°C

Coil Power

0.53W

Standards/Approvals

RoHS Compliant

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

RoHS Status: Exempt

COO (Country of Origin):
MY

Omron G2R Series Relay, 24V Coil Voltage, SPDT Contact Configuration - G2R-1-SN-AP3 24VDC (S)


This relay is designed for general-purpose applications, featuring a Coil voltage of 24V and a switching current capacity of 10A. It employs a single pole, double throw (SPDT) configuration with a plug-in Terminal type for easy installation. Its robust design allows it to operate efficiently in temperatures ranging from -40°C to +70°C, ensuring reliability in various environments.

Features & Benefits


• 24V DC relay suitable for a wide range of applications
• High switching capacity of 10A for effective control
• SPDT configuration enables versatile circuit switching
• Plug-in design simplifies installation and maintenance

Applications


• Used in automation systems for controlling machinery
• Ideal for circuit switching in electrical installations
• Suitable for HVAC systems to manage temperature settings
• Effective in industrial controls for reliable operation
• Utilised in telecommunications for signal switching

What is the maximum voltage this component can handle?


This relay can manage a maximum switching voltage of 440V AC and 125V DC, providing flexibility across various electrical applications.

How does this relay perform under extreme temperature conditions?


The relay remains functional in a broad temperature range of -40°C to +70°C, making it suitable for both low and high-temperature environments.

What is the expected lifespan of this relay?


With a life expectancy of up to 10 million cycles, it is designed for longevity and durability, making it an economical choice for frequent use.

  • RS Stock No. 8286704
  • Mfr. Part No. G2R-1-SD 24VDC (S)
Each
$21.41
  • RS Stock No. 2157846
  • Mfr. Part No. G2R-1-SND-AP3 24VDC (S)
Each
$33.20
  • RS Stock No. 2662969
  • Mfr. Part No. G2R-1-SNDI 24VDC (S)
Each
$39.06
  • RS Stock No. 7755063
  • Mfr. Part No. 1SVR405612R0000 CR-M024AC3
Each
$18.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy