TE Connectivity Power Relay, 220V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 715-0922
- Mfr. Part No.:
- MT321220 7-1393091-7
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$46.45
(exc. GST)
$51.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 333 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.45 | - |
| 5 - 9 | $45.77 | $3.40 |
| 10 + | $44.23 | $22.20 |
*price indicative
- RS Stock No.:
- 715-0922
- Mfr. Part No.:
- MT321220 7-1393091-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 220V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 40kΩ | |
| Maximum Operating Temperature | 60°C | |
| Length | 35.5mm | |
| Width | 35.5mm | |
| Standards/Approvals | UL, RoHS, REACH, VDE | |
| Height | 57mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 220V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 40kΩ | ||
Maximum Operating Temperature 60°C | ||
Length 35.5mm | ||
Width 35.5mm | ||
Standards/Approvals UL, RoHS, REACH, VDE | ||
Height 57mm | ||
Coil Power 1.2W | ||
Contact Material Silver Nickel Alloy | ||
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Note
These drawings apply to all 8 or 11 pin relays unless otherwise stated.
Approvals
UL recognised, CSA and VDE
Related links
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Relay 10A Switching Current, 3 CO
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Omron Socket General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Board Power Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
