- RS Stock No.:
- 247-9605
- Mfr. Part No.:
- HR703CD024
- Brand:
- Lovato
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$24.29
(exc. GST)
$26.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.29 |
- RS Stock No.:
- 247-9605
- Mfr. Part No.:
- HR703CD024
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato is a 11-PIN Industrial relay with LED state indicator and mechanical actuator has control voltage of 24VDC, rated current of 10A and contains 3 C/O contact configuration
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +55 °C
Ambient operating temperature from -40 to +55 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | DIN Rail |
Switching Current | 10A |
Number of Poles | 3 |
Related links
- Lovato DIN Rail Non-Latching Relay, 230V ac Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 24V dc Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 230V ac Coil, 10A Switching...