Finder PCB Power Relay, 6V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 163-647
- Mfr. Part No.:
- 41.61.9.006.0010
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.01
(exc. GST)
$23.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.01 |
| 25 - 49 | $20.48 |
| 50 - 99 | $19.98 |
| 100 - 249 | $19.42 |
| 250 + | $18.96 |
*price indicative
- RS Stock No.:
- 163-647
- Mfr. Part No.:
- 41.61.9.006.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 90Ω | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Width | 12.5mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 90Ω | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 400mW | ||
Width 12.5mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 41 Series Power Relay, 6V DC Coil Voltage, 16A Switching Current - 41.61.9.006.0010
This power relay is a compact SPDT model designed for PCB mounting, offering a reliable solution for switching applications. With a coil voltage of 6V DC, it operates efficiently within a temperature range of -40 °C to +85 °C. The dimensions of this relay are 29mm in length, 12.5mm in depth, and 15.7mm in height, allowing for versatile installation in various electronic circuits.
Features & Benefits
• Features single-pole design for versatile connectivity
• Accommodates high switching capacity of up to 16A
• Provides an isolation voltage of 6kV for safety
• PCB mount design facilitates easy installation
• High current performance with a peak capacity of 30A
• Cadmium-free silver alloy contacts enhance longevity
Applications
• Utilised in building automation systems for effective control
• Employed in timers and lighting controls for precision
• Suitable for industrial robotics, ensuring reliable operation
• Integrated into vending machines for dependable functionality
• Designed for electronic circuit boards requiring efficient switching
What ensures the durable performance of this relay in industrial environments?
The relay is designed for 30 million mechanical cycles and 70,000 electrical cycles, ensuring a long lifespan even in demanding conditions. Its silver alloy contact materials further enhance durability.
How does this relay handle high loads without failure?
It is capable of switching up to 16A continuously and can manage peak current up to 30A, providing robust functionality for high-load applications without compromising performance.
What are the thermal limits of this relay during operation?
With an operational temperature range of -40 °C to +85 °C, it can perform well in various environmental conditions, making it suitable for a wide range of applications.
Related links
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
