Finder PCB Power Relay, 6V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 164-101
- Mfr. Part No.:
- 41.52.9.006.0010
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$24.76
(exc. GST)
$27.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.76 | - |
| 25 - 49 | $24.47 | 1% |
| 50 - 99 | $24.01 | 3% |
| 100 - 249 | $23.59 | 4% |
| 250 + | $23.12 | 6% |
*price indicative
- RS Stock No.:
- 164-101
- Mfr. Part No.:
- 41.52.9.006.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 90Ω | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 90Ω | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE
Related links
- Finder PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
