WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 700 bar

Subtotal (1 unit)*

$1,666.24

(exc. GST)

$1,832.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,666.24

*price indicative

RS Stock No.:
135-6892
Mfr. Part No.:
46885349
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Accuracy

±0.05 %

Interface Type

Wireless

Series

CPG1500

Case Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Connection Location

Bottom Entry

Dial Size

100mm

Number of Display Digits

5.5

Maximum Operating Temperature

50°C

Standards/Approvals

IECEX

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Wika CPG1500 Series Digital Pressure Gauge


Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500. ;CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.;The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.

Features and Benefits


Logger function with up to 50 measured values per second;Communication with WIKA-CAL software over WIKA-Wireless;MIN/MAX function;5 1/2 digit 7-segment display;Wide range of pressure units

Digital Pressure Gauges


Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Note

Requires 3 x 1.5 V AA alkaline batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy