Finder PCB Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 282-6650
- Mfr. Part No.:
- 434170064000
- Brand:
- Finder
Subtotal (1 unit)*
$17.91
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.91 |
*price indicative
- RS Stock No.:
- 282-6650
- Mfr. Part No.:
- 434170064000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 9.2kΩ | |
| Height | 15.4mm | |
| Standards/Approvals | No | |
| Coil Power | 0.4W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 9.2kΩ | ||
Height 15.4mm | ||
Standards/Approvals No | ||
Coil Power 0.4W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder low profile PCB relay suitable for space constrained applications. With compact design, it offers efficient use of board space. This relay provides reliable switching performance and is notable for its low consumption.
1 Pole
Very high coil-contact isolation
EAC approved
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- RS PRO PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
