Finder PCB Power Relay, 6V dc Coil, 16A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$19.77

(exc. GST)

$21.75

(inc. GST)

RS Stock No.:
351-623
Mfr. Part No.:
40.61.7.006.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

6V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

Through Hole

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Maximum Operating Temperature

85°C

Coil Resistance

75Ω

Length

29mm

Coil Power

500mW

Width

12.4mm

Height

25mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 40 series Power Relay, 6V DC Coil Voltage, 16A Switching Current - 40.61.7.006.0000


This power relay is an essential component for efficient electronic and automation applications. Designed for PCB mounting, it operates at a coil voltage of 6V DC and features a single pole double throw (SPDT) configuration. With robust dimensions of 29mm length, 12.4mm depth, and 25mm height, this relay offers a compact solution for various electrical circuits.

Features & Benefits


• Rated for up to 16A switching current for reliable performance

• 400V AC maximum switching voltage ensures versatility

• Single coil operation eliminates complexity in installation

• Designed for PCB mount with through hole terminals for stability

• 6kV isolation between coil and contacts enhances safety

• Extended life of 100,000 cycles reduces replacement frequency

Applications


• Utilised in medical and dental machinery

• Ideal for control panels in electrical distribution systems

• Applied in automation systems for blinds and shutters

• Suitable for door and gate openers requiring high current

• Commonly used in electronic circuit boards across industries

• Effective in vending machines for reliable operation

What is the significance of the SPDT configuration in this relay?


The SPDT configuration allows for switching between two circuits, offering flexibility in control applications. This is ideal for sequences where one load needs to be activated while another deactivates, enhancing circuit management.

How does the relay's isolation rating impact its use in industrial applications?


The 6kV isolation rating ensures protection against voltage spikes, providing safety in industrial environments where electrical disturbances are commonplace. This reduces the risk of damage to sensitive electronic components.

What is the expected lifespan of the relay under typical operating conditions?


With a life expectancy of around 100,000 cycles, this relay is designed to withstand extensive use, making it suitable for demanding applications where reliability is crucial, such as automation and control systems.

Can this relay be used for high-frequency switching applications?


While primarily designed for standard load switching applications, the relay's specifications should be reviewed to ensure it meets the frequency requirements specific to particular high-frequency applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy