TE Connectivity PCB Power Relay, 6V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 680-3735
- Mfr. Part No.:
- RT314006
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.28 | - |
| 5 - 9 | $5.99 | 4% |
| 10 + | $5.83 | 7% |
*price indicative
- RS Stock No.:
- 680-3735
- Mfr. Part No.:
- RT314006
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Coil Power | 250mW | |
| Length | 29mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Height 15.7mm | ||
Coil Power 250mW | ||
Length 29mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
