TE Connectivity PCB Power Relay, 6V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 168-0846
- Mfr. Part No.:
- RT334006
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$3,819.00
(exc. GST)
$4,200.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $3,819.00 | $3.819 | - |
| 2 - 3 | $3,723.52 | $3.724 | 2% |
| 4 + | $3,666.22 | $3.666 | 4% |
*price indicative
- RS Stock No.:
- 168-0846
- Mfr. Part No.:
- RT334006
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, SPDT
- RS PRO PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
