Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$153.66

(exc. GST)

$169.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$153.66-
3 - 4$147.753%
5 +$145.885%

*price indicative

RS Stock No.:
228-6377
Mfr. Part No.:
RDK-872
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Development Board

For Use With

High Voltage Single-Phase Brushless DC Motor for Fan Application

Kit Classification

Reference Design

Featured Device

BRD1261C

Kit Name

RDK-872

Standards/Approvals

No

The Power Integrations reference design single-phase inverter design for high-voltage BLDC applications using BRD1261C. It supports low-side external bias operation for low no-load input power. It is integrated with 600 V FREDFETs with ultra-soft, fast recovery diodes. It utilizes the BRD1261C bridge switch.

Inverter efficiency up to 97% using block commutation scheme

Fully self-biased operation no auxiliary power supply needed

Instantaneous phase current information output on each bridge switch device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy