Infineon REF-DR3KIMBGSIC2MA 3-Phase Inverter for REFDR3KIMBGSIC2MATOBO1 for Motor
- RS Stock No.:
- 277-214
- Mfr. Part No.:
- REFDR3KIMBGSIC2MATOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$1,181.10
(exc. GST)
$1,299.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,181.10 |
*price indicative
- RS Stock No.:
- 277-214
- Mfr. Part No.:
- REFDR3KIMBGSIC2MATOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | 3-Phase Inverter | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Motor | |
| Kit Classification | Evaluation Board | |
| Featured Device | REFDR3KIMBGSIC2MATOBO1 | |
| Kit Name | REF-DR3KIMBGSIC2MA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function 3-Phase Inverter | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Motor | ||
Kit Classification Evaluation Board | ||
Featured Device REFDR3KIMBGSIC2MATOBO1 | ||
Kit Name REF-DR3KIMBGSIC2MA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Infineon Reference design for integrated servo motor and drive, powered by CoolSiC MOSFET 1200 V G2 in TO-263-7 package and EiceDRIVER. It is the upgraded inverter and gate driver board developed for servo motor and drive applications.
Compacter design
PCBs with high thermal conductivity
Passive cooling without cooling fans
Overcurrent detection circuit
Current sampling with isolated amplifier
Related links
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon REF-22K-GPD-INV-EASY3B for FP100R12W3T7_B11 IMBF170R1K0M1 XMC4300 for Industrial Motor
- Infineon EVAL_TOLT_DC48V_3kW V 3.0 3-Phase Inverter for KIT_XMC1300_DC_V1 for 2EDL8124G EiceDRIVER, OptiMOS™ 100 V TOLT
- STMicroelectronics 3 phase complete inverter with STSPIN32G0601Q controller 3-Phase Inverter for STSPIN32G0601Q for
- STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless
