ROHM BD8316GWL-EVK-001 DC-DC Converter for BD8316GWL for Step Up and Inverted 2 Channel DC/DC Converter

Bulk discount available

Subtotal (1 unit)*

$215.32

(exc. GST)

$236.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$215.32
10 +$193.76

*price indicative

RS Stock No.:
265-497
Mfr. Part No.:
BD8316GWL-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

DC-DC Converter

For Use With

Step Up and Inverted 2 Channel DC/DC Converter

Kit Classification

Evaluation Board

Featured Device

BD8316GWL

Kit Name

BD8316GWL-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation Board is a power supply solution designed for portable devices. It can operate with a wide input voltage range of 2.5V to 5.5V and has a 1μA standby current. It is possible to enable and disable each channel. Users can select which channel to output to, by changing the STB1 and STB2 pins to High or Low. The small package design is suitable for miniaturizing the power supply.

High frequency operation 1.6 MHz

Incorporates soft start

High side switch of boost channel

Related links