Power Integrations RDK-838 Power Supply for INN3879C-H801 for InnoSwitch3-PD
- RS Stock No.:
- 237-5272
- Mfr. Part No.:
- RDK-838
- Brand:
- Power Integrations
Bulk discount available
Subtotal (1 unit)*
$172.97
(exc. GST)
$190.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $172.97 |
| 2 - 2 | $172.76 |
| 3 + | $172.53 |
*price indicative
- RS Stock No.:
- 237-5272
- Mfr. Part No.:
- RDK-838
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Power Board | |
| Power Management Function | Power Supply | |
| For Use With | InnoSwitch3-PD | |
| Kit Classification | Reference Design | |
| Featured Device | INN3879C-H801 | |
| Kit Name | RDK-838 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Power Board | ||
Power Management Function Power Supply | ||
For Use With InnoSwitch3-PD | ||
Kit Classification Reference Design | ||
Featured Device INN3879C-H801 | ||
Kit Name RDK-838 | ||
Standards/Approvals No | ||
The Power Integrations reference design kit for InnoSwitch3-PD. This board has 60 W USB PD 3.0 power supply with 3.3 V – 21 V PPS output using InnoSwitch3-PD PowiGaN. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-PD controller providing exceptional performance.
Output overvoltage and overcurrent protection
Integrated thermal protection
<35 mW no-load input power at 230VAC
Meets CISPR22 / EN55022 Class B conducted EMI standard
Low component count, high power density
Related links
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- Power Integrations RDK-873 for BRD1260C for High Voltage Single Phase BLDC Motor
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
- Power Integrations TinySwitch AC-DC Converter for TNY288PG
- Power Integrations INN3879C-H801-TL SOP
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PD Power Detector for PD70210, PD70224 for PD70224
