Power Integrations RDK-873 for BRD1260C for High Voltage Single Phase BLDC Motor
- RS Stock No.:
- 228-6378
- Mfr. Part No.:
- RDK-873
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.66
(exc. GST)
$169.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $153.66 |
| 3 - 4 | $147.75 |
| 5 + | $145.88 |
*price indicative
- RS Stock No.:
- 228-6378
- Mfr. Part No.:
- RDK-873
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Development Board | |
| For Use With | High Voltage Single Phase BLDC Motor | |
| Kit Classification | Reference Design | |
| Featured Device | BRD1260C | |
| Kit Name | RDK-873 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Development Board | ||
For Use With High Voltage Single Phase BLDC Motor | ||
Kit Classification Reference Design | ||
Featured Device BRD1260C | ||
Kit Name RDK-873 | ||
Standards/Approvals No | ||
The Power Integrations reference design single-phase inverter design for high-voltage BLDC applications using BRD1261C. It supports low-side external bias operation for low no-load input power. It is integrated with 600 V FREDFETs with ultra-soft, fast recovery diodes. It utilizes the BRD1261C bridge switch.
Inverter efficiency up to 97% using block commutation scheme
Fully self-biased operation no auxiliary power supply needed
Instantaneous phase current information output on each bridge switch device
Related links
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
- Power Integrations RDK-838 Power Supply for INN3879C-H801 for InnoSwitch3-PD
- Power Integrations RDK-721 Buck Converter for LNK3207D
- Power Integrations RDK-912 Buck Converter for LNK3207D for Small Appliance
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q Motor Driver for L6235Q for Three Phase BLDC Motor
- Power Integrations TinySwitch AC-DC Converter for TNY288PG
- STMicroelectronics Evaluation Board Power Management for L9907 for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Evaluation Board Power Management for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors
