Power Integrations RDK-721 Buck Converter for LNK3207D

Get a bulk buy discount

Add 3 more to save $17.73

View bulk pricing options

Subtotal (1 unit)*

$153.66

(exc. GST)

$169.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$153.66-
3 - 4$147.75$17.73
5 +$145.89$38.85

*price indicative

RS Stock No.:
228-6376
Mfr. Part No.:
RDK-721
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Power Management Development Kit

Power Management Function

Buck Converter

Kit Classification

Reference Design

Featured Device

LNK3207D

Kit Name

RDK-721

Standards/Approvals

No

The Power Integrations reference design describes a non-isolated buck converter designed to provide output of 5 V at 550 mA from a wide input voltage range of 85 VAC to 265 VAC. This adapter utilizes the LNK3207D from the LinkSwitch-TN2 family of devices.

Optimized for low audible noise performance

1 kV differential line surge protection

Load short-circuit protection

Over-temperature protection with hysteretic recovery

Related links