Brand-Rex Brushless 17 Click PWM current controller for L6229Q for three-phase brushless DC motors
- RS Stock No.:
- 122-031
- Mfr. Part No.:
- MIKROE-5000
- Brand:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
$37.14
(exc. GST)
$40.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.14 |
| 10 - 99 | $33.42 |
| 100 + | $30.83 |
*price indicative
- RS Stock No.:
- 122-031
- Mfr. Part No.:
- MIKROE-5000
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | PWM current controller | |
| For Use With | three-phase brushless DC motors | |
| Kit Classification | Development Board | |
| Featured Device | L6229Q | |
| Kit Name | Brushless 17 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function PWM current controller | ||
For Use With three-phase brushless DC motors | ||
Kit Classification Development Board | ||
Featured Device L6229Q | ||
Kit Name Brushless 17 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE The brushless 17 Click is an innovative add on board designed for the seamless control of brushless DC motors through any MCU. This compact solution incorporates the advanced L6229Q motor driver, which integrates three-phase driving capabilities with exceptional efficiency. With built in diagnostics and flexible power options, this Click board is not only easy to implement but also provides a solid foundation for projects that require precise motor management.
Compact design for easy integration into various applications
Compatible with both 3.3V and 5V logic systems for versatile use
Supports external power supply enhancing motor performance
Utilises advanced PWM current control for smooth operation
Integrated fault diagnostics for immediate feedback on performance
Fully tested and ready to use upon installation on a mikroBUS socket
Related links
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
- Brand-Rex Fan 5 Click for TC654
- Brand-Rex Stepper 12 Click for TB67S549FTG
- Brand-Rex USB-C Source Click for STUSB4700
- Brand-Rex DC Motor 12 Click for TB9054FTG
