ROHM BM2PDA1Y-EVK-001 Buck Converter for BM2PDA1Y-Z for Non-Isolated Buck Convertor
- RS Stock No.:
- 265-485
- Mfr. Part No.:
- BM2PDA1Y-EVK-001
- Brand:
- ROHM
Subtotal (1 unit)*
$341.09
(exc. GST)
$375.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.09 |
*price indicative
- RS Stock No.:
- 265-485
- Mfr. Part No.:
- BM2PDA1Y-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | Non-Isolated Buck Convertor | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2PDA1Y-Z | |
| Kit Name | BM2PDA1Y-EVK-001 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With Non-Isolated Buck Convertor | ||
Kit Classification Evaluation Board | ||
Featured Device BM2PDA1Y-Z | ||
Kit Name BM2PDA1Y-EVK-001 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board uses non isolated buck converter that provides a 24 V output with a power capacity of 8.4 W. Key features include adjustable output voltage using an external resistor and a switching frequency of 65 kHz, making it suitable for a variety of applications that require efficient voltage regulation and customization.
Internal start up circuit 730 v
Internal super junction FET 730 v
Internal current sense resistor
Contributes to low EMI by internal hopping function
- RS Stock No. 0265483
- Mfr. Part No. BM2PAA1Y-EVK-001
Each
$341.09
- RS Stock No. 0265481
- Mfr. Part No. BM2PAB1Y-EVK-001
Each
$341.09
- RS Stock No. 0265488
- Mfr. Part No. BM2PDB1Y-EVK-001
Each
$341.09
- RS Stock No. 0265482
- Mfr. Part No. BM2PAB1Y-EVK-002
Each
$341.09
Related links
- ROHM BM2PDB1Y-EVK-001 Buck Converter for BM2PDB1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PAB1Y-EVK-001 Buck Converter for BM2PAB1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM Type Flyback Convertor
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9B206NF-EVK-001 Buck Converter for BD9B206NF-Z for Buck DC/DC Converters












