ROHM BD9B206NF-EVK-001 Buck Converter for BD9B206NF-Z for Buck DC/DC Converters

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$118.42

(exc. GST)

$130.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$118.42
10 - 99$106.57
100 +$98.26

*price indicative

RS Stock No.:
265-501
Mfr. Part No.:
BD9B206NF-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Buck Converter

For Use With

Buck DC/DC Converters

Kit Classification

Evaluation Board

Featured Device

BD9B206NF-Z

Kit Name

BD9B206NF-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation Board was developed for ROHM’s Single Synchronous Buck DC/DC Converter BD9B206NF-Z. BD9B206NF-Z is a synchronous buck DC/DC converter with built in low on-resistance power MOSFETs. The output voltage can achieve a high accuracy due to ±1 % reference voltage.

Fast transient response

Constant on time control system

Light load mode control improves efficiency in light load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy