ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller

Subtotal (1 unit)*

$295.57

(exc. GST)

$325.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.57

*price indicative

RS Stock No.:
265-498
Mfr. Part No.:
BD9611MUV-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Buck-Boost Controller

For Use With

Synchronous Buck Boost DC/DC Controller

Kit Classification

Evaluation Board

Featured Device

BD9611MUV

Kit Name

BD9611MUV-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Synchronous rectified step down DC/DC converter IC is an evaluation board 15.0 V output and a 24 V input voltage 12.0 V. Provides 10.0A output current. Output current is possible with current settings by selecting high rated current FET and coil. You can adjust the loop characteristics by phase compensation components, can set the output voltage to change the IC external parts.

Safe for pre biased outputs

Adjustable operating frequency and soft start

Over current protection

Under voltage locked output

Thermal shut down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy