ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller

Subtotal (1 unit)*

$318.35

(exc. GST)

$350.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.35

*price indicative

RS Stock No.:
265-495
Mfr. Part No.:
BD8303MUV-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Kit

Power Management Function

Buck-Boost Controller

For Use With

Synchronous Buck Boost DC/DC Controller

Kit Classification

Evaluation Kit

Featured Device

BD8303MUV

Kit Name

BD8303MUV-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation Board uses a synchronous rectifying buck boost DC / DC controller IC BD8303MUV to output 12V from an input voltage of 4V to 14V. BD8303MUV accepts a power supply input range of 2.7V to 14V. The output voltage can be set from 1.8V to 12V with an external resistor. The operating frequency can be set from 200kHz to 1MHz with an external resistor. The IC implements an efficient buck-boost converter using one inductor and external N-Channel FETs.

Supports high current application

Incorporates soft start function

Incorporates timer latch system short protecting function

High heat radiation surface mounted package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy