ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM Type Flyback Convertor
- RS Stock No.:
- 265-486
- Mfr. Part No.:
- BM2PDA1Y-EVK-002
- Brand:
- ROHM
Subtotal (1 unit)*
$354.69
(exc. GST)
$390.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.69 |
*price indicative
- RS Stock No.:
- 265-486
- Mfr. Part No.:
- BM2PDA1Y-EVK-002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Flyback Converter | |
| For Use With | Non Isolated PWM Type Flyback Convertor | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2PDA1Y-Z | |
| Kit Name | BM2PDA1Y-EVK-002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Flyback Converter | ||
For Use With Non Isolated PWM Type Flyback Convertor | ||
Kit Classification Evaluation Board | ||
Featured Device BM2PDA1Y-Z | ||
Kit Name BM2PDA1Y-EVK-002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board uses non isolated PWM flyback converter that delivers a 5 V output with a power capacity of 10 W. Key features include adjustable output voltage via an external resistor, high accuracy in output voltage through direct monitoring, and a switching frequency of 65 kHz. This board is ideal for applications requiring efficient power conversion with precise voltage regulation.
Internal start up circuit 730V
Internal super junction FET 730V
Internal current sense resistor
Contributes to low EMI by internal hopping function
- RS Stock No. 0265485
- Mfr. Part No. BM2PDA1Y-EVK-001
Each
$341.09
- RS Stock No. 0265482
- Mfr. Part No. BM2PAB1Y-EVK-002
Each
$341.09
- RS Stock No. 0265483
- Mfr. Part No. BM2PAA1Y-EVK-001
Each
$341.09
- RS Stock No. 0265489
- Mfr. Part No. BM2SC121FP2-EVK-001
Each
$789.30
Related links
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BM2PDA1Y-EVK-001 Buck Converter for BM2PDA1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PDB1Y-EVK-001 Buck Converter for BM2PDB1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PAB1Y-EVK-001 Buck Converter for BM2PAB1Y-Z for Non-Isolated Buck Convertor
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E










