ROHM BM2PAB1Y-EVK-001 Buck Converter for BM2PAB1Y-Z for Non-Isolated Buck Convertor
- RS Stock No.:
- 265-481
- Mfr. Part No.:
- BM2PAB1Y-EVK-001
- Brand:
- ROHM
Subtotal (1 unit)*
$341.09
(exc. GST)
$375.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.09 |
*price indicative
- RS Stock No.:
- 265-481
- Mfr. Part No.:
- BM2PAB1Y-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | Non-Isolated Buck Convertor | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2PAB1Y-Z | |
| Kit Name | BM2PAB1Y-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With Non-Isolated Buck Convertor | ||
Kit Classification Evaluation Board | ||
Featured Device BM2PAB1Y-Z | ||
Kit Name BM2PAB1Y-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board featuring a non isolated buck converter that delivers a 12 V output with a power capacity of 7.2 W. The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non isolation.
Frequency hopping function
Burst operation at light load
VCC UVLO under voltage lockout
VCC OVP over voltage protection
Over current detection function per cycle
Soft start function
Related links
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BM2PDB1Y-EVK-001 Buck Converter for BM2PDB1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PDA1Y-EVK-001 Buck Converter for BM2PDA1Y-Z for Non-Isolated Buck Convertor
- ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-Isolated Buck Convertor
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9B206NF-EVK-001 Buck Converter for BD9B206NF-Z for Buck DC/DC Converters
- ROHM BD9B306NF-EVK-001 Buck Converter for BD9B306NF-Z for Buck DC/DC Converters
