Siemens Inverter Drive, 0.2 kW, 1 Phase, 240 V ac, 1.4 A, 6SL3210 Series
- RS Stock No.:
- 217-6641
- Mfr. Part No.:
- 6SL3210-5FB10-2UA2
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,156.59
(exc. GST)
$1,272.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,156.59 |
- RS Stock No.:
- 217-6641
- Mfr. Part No.:
- 6SL3210-5FB10-2UA2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens V90 1/3-phase servo drive has rated power of 0.2kW.
Line voltage: 200V to 240V
Rated current: 1.4A
Natural Convection
IP20 rated
Rated current: 1.4A
Natural Convection
IP20 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 0.2 kW |
Phase | 1 |
Supply Voltage | 240 V ac |
Current Rating | 1.4 A |
For Use With | SINAMICS V90 |
Series | 6SL3210 |
IP Rating | IP20 |
Output Frequency | 66Hz |
STO | Yes |
Related links
- Siemens Inverter Drive, 0.1 kW, 1 Phase, 240 V ac, 1.2 A, 6SL3210 Series
- Siemens Inverter Drive, 0.2 kW, 3 Phase, 240 V ac, 2.7 A, 6SL3210 Series
- Mitsubishi Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.4 A,...
- Siemens Inverter Drive, 0.75 kW, 3 Phase, 240 V ac, 9.3 A, 6SL3210 Series
- Siemens Inverter Drive, 1.5 kW, 3 Phase, 240 V ac, 10.6 A, 6SL3210 Series
- Omron Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, 3G3MX2 Series
- Siemens 0.2 kW Servo Drive, 200 - 240 V, 1 Phase, 4.2 A, 240 V
- Delta Electronics Inverter Drive, 0.2 kW, 1 Phase, 230 V, 1.6 A,...