ROHM BM2PDB1Y-EVK-001 Buck Converter for BM2PDB1Y-Z for Non-Isolated Buck Convertor

Subtotal (1 unit)*

$341.09

(exc. GST)

$375.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.09

*price indicative

RS Stock No.:
265-488
Mfr. Part No.:
BM2PDB1Y-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Buck Converter

For Use With

Non-Isolated Buck Convertor

Kit Classification

Evaluation Board

Featured Device

BM2PDB1Y-Z

Kit Name

BM2PDB1Y-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation board uses non isolated buck converter that provides a 24 V output with a power capacity of 10 W. Key features include adjustable output voltage using an external resistor, low switching power and low EMI achieved through a 25 kHz frequency, and an internal start up circuit rated for 730 V. This board is designed for efficient power conversion in a variety of applications.

Internal start up circuit 730V

Internal super junction FET 730V

Internal current sense resistor

Contributes to low EMI by internal hopping function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy