MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- RS Stock No.:
- 102-836
- Mfr. Part No.:
- MIKROE-6074
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$42.87
(exc. GST)
$47.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.87 | - |
| 10 - 99 | $38.60 | 9% |
| 100 + | $35.59 | 16% |
*price indicative
- RS Stock No.:
- 102-836
- Mfr. Part No.:
- MIKROE-6074
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Relay | |
| Product Type | Relay Board | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Relay Module | |
| Featured Device | TPD2015FN | |
| Kit Name | Add-On Board | |
| Standards/Approvals | ISO 14001, ISO 9001, RoHS, ISO 27001, OHSAS 18001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Relay | ||
Product Type Relay Board | ||
For Use With mikroBUS Socket | ||
Kit Classification Relay Module | ||
Featured Device TPD2015FN | ||
Kit Name Add-On Board | ||
Standards/Approvals ISO 14001, ISO 9001, RoHS, ISO 27001, OHSAS 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika IPD Click is a compact add-on board for controlling inductive and resistive loads in industrial automation and other demanding applications. This board features the TPD2015FN, an 8-channel high-side switch with MOSFET outputs from Toshiba Semiconductor. This component is directly compatible with CMOS and TTL logic, making it ideal for driving motors, lamps, and industrial programmable logic controllers. It has protection against overcurrent and overheating, ensuring system stability and safety under various operating conditions, supports loads up to 50mH with a current capacity of 0.5A per channel, and accepts an external power supply ranging from 8-24V. It offers flexible integration options with inputs for direct output control, load decoupling diodes, and pre-configured jumpers for easy setup.
High-side load switch, CMOS or TTL logic control
Protection features
Suitable for inductive and resistive loads, inductive load of 50mH max, 0.5A output current per channel
Can drive load directly
High-voltage operation
Related links
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- MikroElektronika Add-On Board Buck Controller for TPS62903 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket
