MikroElektronika Add-On Board Stepper Motor Driver for DRV8424 for mikroBUS Socket
- RS Stock No.:
- 102-817
- Mfr. Part No.:
- MIKROE-6034
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.14 |
| 10 - 99 | $36.13 |
| 100 + | $33.32 |
*price indicative
- RS Stock No.:
- 102-817
- Mfr. Part No.:
- MIKROE-6034
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Module, Stepper Driver | |
| Featured Device | DRV8424 | |
| Kit Name | Add-On Board | |
| Standards/Approvals | OHSAS 18001, RoHS, ISO 9001, ISO 14001, ISO 27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Stepper Motor Driver | ||
For Use With mikroBUS Socket | ||
Kit Classification Module, Stepper Driver | ||
Featured Device DRV8424 | ||
Kit Name Add-On Board | ||
Standards/Approvals OHSAS 18001, RoHS, ISO 9001, ISO 14001, ISO 27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Stepper 19 Click is a compact add-on board for precise control over stepper motors. This board features the DRV8424, a stepper motor driver from Texas Instruments designed to drive both industrial and consumer stepper motors. The DRV8424 has dual N-channel power MOSFET H-bridge drivers, a micro stepping indexer, and integrated current sensing, eliminating the need for external power sense resistors. Operating on a 5V to 30V external power supply, the DRV8424 can deliver up to 2.5A of full-scale output current, with an internal PWM current regulation scheme that includes smart tune, slow, and mixed decay options to optimize performance. Ideal for applications in multichannel system monitoring, robotics, precision positioning, and automated manufacturing processes, this Click board appears as a versatile solution for sophisticated stepper motor control.
Dual N-channel power MOSFET H-bridge drivers
Micro stepping indexer
Integrated current sensing
High output current
Integrated PWM current regulation
Protection features
Low power sleep mode, STEP or DIR interface
Related links
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2130 for mikroBUS Socket
- MikroElektronika Add-On Board Half-Bridge Driver for DRV8262 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
